The MX150 34080 Sealed Power Contact is a power contact with tin plating, designed for crimp termination on 22AWG wire or cable. It is available in tape and reel packaging and is RoHS compliant. The contact is not radiation hardened and is intended for use in non-radiation environments.
Molex 0340801003 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Cable |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150™ 34080 Sealed |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340801003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.