Molex 0340801206 technical specifications.
| Contact Plating | Silver |
| Halogen Free | Low Halogen |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150 34080 Sealed |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340801206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.