Molex 0340813003 technical specifications.
| Contact Plating | Tin, Gold |
| Length | 19.85mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340813003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.