Molex 0340832001 technical specifications.
| Contact Plating | Tin |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 34083 Sealed |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340832001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.