
The MX150 34083 Sealed Socket Contact is a power contact with tin plating, designed for crimp termination and available in tape and reel packaging. It is compliant with RoHS regulations and suitable for use with wire gauges between 14AWG and 16AWG. The contact is intended for socket mounting and is part of the MX150 34083 series.
Molex 0340833001 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Socket |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX150™ 34083 Sealed |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0340833001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.