Molex 0342500036 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.5mm |
| RoHS Compliant | Yes |
| Series | MX150 34250 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0342500036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.