Molex 0342503068 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Length | 28.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.5mm |
| Radiation Hardening | No |
| Series | MX150 34250 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0342503068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.