Molex 0346900082 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 22.05mm |
| Gender | Male |
| Housing Color | Brown |
| Length | 18.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0346900082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.