Molex 0346900121 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 22.05mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 23.88mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Stac64™ 34690 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0346900121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.