Molex 0346916120 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 784 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0346916120 to view detailed technical specifications.
No datasheet is available for this part.