Molex 0346916122 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Brown |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | Stac64 34691 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0346916122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.