Molex 0346916201 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0346916201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.