
The Molex Mini50 34793 header features 8 positions and 8 contacts in a right-angle orientation. It has a grey housing color and a tin-plated contact material. The header is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is available in a tray packaging with 1080 units per package.
Molex 0347930081 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.218inch |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Depth | 17.8mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 22.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Series | Mini50™ 34793 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0347930081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.