Molex 0348030211 technical specifications.
| Contact Plating | Tin |
| Mount | Socket |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CTX64, 34803 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348030211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.