Molex 0348050111 technical specifications.
| Contact Plating | Tin |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CTX150, 34805 |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348050111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.