Molex 0348241124 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini50™ 34824 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348241124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.