Molex 0348300801 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 420 |
| Packaging | Tray |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MX150™ 34830 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348300801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.