Molex 0348404040 technical specifications.
| Color | Grey |
| Contact Type | Blade Pin |
| Mount | Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX150 34840 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348404040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.