Molex 0348408010 technical specifications.
| Color | Black |
| Contact Type | Blade Pin |
| Mount | Panel, Bulkhead |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MX150 34840 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348408010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.