Molex 0348978121 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348978121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.