Molex 0348992011 technical specifications.
| Color | Yellow |
| Contact Type | Blade Pin |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | MXP120 34899 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348992011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.