Molex 0348996011 technical specifications.
| Color | Yellow |
| Contact Type | Blade Pin |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Series | MXP120™ 34899 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0348996011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.