Molex 0349270141 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Bulk |
| Series | 34927 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0349270141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.