Molex 0350211360 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Length | 8.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 90000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35021 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350211360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.