Molex 0350230004 technical specifications.
| Depth | 5.9mm |
| Housing Color | Natural |
| Length | 8.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350230004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.