
This 8-position through-hole header features a natural color housing and male pin contacts. It has a length of 16.4mm and a depth of 5.9mm, with a pitch of 0.079inch. The header is RoHS compliant and available in a package quantity of 1000. It can operate between -40°C and 105°C.
Molex 0350230008 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 5.9mm |
| Housing Color | Natural |
| Length | 16.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 35023 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350230008 to view detailed technical specifications.
No datasheet is available for this part.