Molex 0350230010 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 5.9mm |
| Housing Color | Natural |
| Length | 20.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | 35023 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350230010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
