Molex 0350254002 technical specifications.
| Color | White |
| Gender | Receptacle |
| Material | PVC, Poly, Vinyl |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350254002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.