Molex 0350289902 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Length | 17.9mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35028 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350289902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.