Molex 0350409502 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Blade |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35040 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350409502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.