
The MP-Lock Female Crimp Terminal is a free-hanging, non-insulated terminal with a brass body and tin plating. It features a crimp termination and is rated for 300V. The terminal is available in quantities of 15,000 and is packaged on tape and reel. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The terminal is not radiation hardened and is suitable for use with wire gauges ranging from 16 to 20 AWG.
Molex 0350689842 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Length | 0.756inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MP-Lock™ |
| Tab Length | 0.197inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350689842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.