
Female, unshrouded header terminal for board-to-board applications. Features brass contact material with tin plating, a straight orientation, and a free-hanging mount. Rated for 250V, operating between -40°C and 120°C, and accepts wire gauges from 20AWG to 26AWG. This non-insulated component is RoHS and REACH SVHC compliant, supplied in tape and reel packaging.
Molex 0350989702 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Length | 0.756inch |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MP-Lock™ |
| Tab Length | 0.197inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Standard |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0350989702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.