Molex 0351550500 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 10.5mm |
| Housing Color | Natural |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | 35155 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0351550500 to view detailed technical specifications.
No datasheet is available for this part.