Molex 0351840500 technical specifications.
| Color | Natural |
| Contact Type | Male Pin |
| Depth | 17mm |
| Housing Color | Natural |
| Length | 15.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | 35184 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0351840500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.