
The MP-Lock series nylon rectangular receptacle connector features a natural housing color and a maximum operating temperature of 105°C. It has a maximum current rating of 12A and a maximum voltage rating of 300V AC. The connector is RoHS compliant and available in a bag packaging. It has a straight orientation and a quick connect termination.
Molex 0351890110 technical specifications.
| Color | Natural |
| Depth | 24.3mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 8.4mm |
| Material | Nylon, Polyamide |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MP-Lock |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0351890110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.