
This general rectangular connector from Molex features a natural color housing and a receptacle gender. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 300V and is RoHS compliant. It is available in a bag packaging and has a quick connect termination.
Molex 0351960110 technical specifications.
| Color | Natural |
| Depth | 28mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 10mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP-Lock |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0351960110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.