Molex 0352001000 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 25.1mm |
| Housing Color | Natural |
| Length | 23.3mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Circulock, 35200 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0352001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.