Molex 0352700610 technical specifications.
| Depth | 29.8mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 31.4mm |
| Material | Polybutylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 35270 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0352700610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.