Molex 0352720310 technical specifications.
| Contact Gender | Male |
| Current Rating | 6A |
| Depth | 39.6mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 19.2mm |
| Material | Polybutylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35272 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0352720310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.