Molex 0352720410 technical specifications.
| Depth | 39.6mm |
| Housing Color | Natural |
| Length | 25.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0352720410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.