Molex 0352740411 technical specifications.
| Gender | Receptacle |
| Material | PBT, Polybutylene |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0352740411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.