Molex 0352821010 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 39.6mm |
| Housing Color | Natural |
| Length | 32.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.8mm |
| RoHS Compliant | Yes |
| Series | 35282 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0352821010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.