Molex 0352840610 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 28mm |
| Housing Color | Natural |
| Length | 22.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.8mm |
| RoHS Compliant | Yes |
| Series | 35284 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0352840610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.