Molex 0353120660 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | 35312 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353120660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.