Molex 0353130760 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.35mm |
| Housing Color | Natural |
| Length | 30.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353130760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.