Molex 0353130860 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.228inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.35mm |
| Housing Color | Natural |
| Length | 34.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 35313 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353130860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.