The Mini-Fit Jr 35317 is a 2-row, 1-pin through hole connector with a natural nylon insulation material and a brass contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a flammability rating of UL94 V-2. It is available in a bulk packaging quantity of 9000 pieces.
Molex 0353170220 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11mm |
| Flammability Rating | UL94 V-2 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 35317 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353170220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.