Molex 0353620287 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Housing Color | Red |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35362 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353620287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.