Molex 0353620330 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0353620330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.