Board connector featuring a 2mm pitch and 4 male contacts arranged in a single row. This straight, solder termination receptacle boasts a brass contact material with tin plating, designed for reliable board-to-board interconnectivity. Operating within a temperature range of -40°C to 105°C and rated for 125V AC, it includes a locking feature for secure mating. The natural colored, halogen-free and RoHS compliant housing ensures environmental suitability.
Molex 0353620450 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.5mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0353620450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.